Part Details for FE37FT8C0356KB by Kyocera AVX Components
Overview of FE37FT8C0356KB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE37FT8C0356KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7376
|
Newark | Cap, Film, Pp, 35Uf, 900V, Radial Rohs Compliant: Yes |Kyocera Avx FE37FT8C0356KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$8.6100 / $10.7600 | Buy Now |
DISTI #
478-FE37FT8C0356KB-ND
|
DigiKey | FILM CAPACITORS 900V 35UF 10% ES Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4202 / $11.5900 | Buy Now |
DISTI #
581-FE37FT8C0356KB
|
Mouser Electronics | Film Capacitors 900V 35uF ESR=3.6mOhms 10% 4 Pins P2=20.3mm RoHS: Compliant | 0 |
|
$6.9900 / $11.5900 | Order Now |