Part Details for FE3G by Diotec Semiconductor AG
Overview of FE3G by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-FE3G-ND
|
DigiKey | DIODE GEN PURP 400V 3A DO201 Min Qty: 1700 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1618 | Buy Now |
DISTI #
637-FE3G
|
Mouser Electronics | Rectifiers Diode, Superfast, DO-201, 400V, 3A, 175C RoHS: Compliant | 0 |
|
$0.1790 / $0.4800 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - DO-201 - 400V - 3A - 50ns RoHS: Compliant | 0 |
|
$0.1013 / $0.1277 | Buy Now |
DISTI #
FE3G-DIO
|
TME | Diode: rectifying, THT, 400V, 3A, Ammo Pack, Ifsm: 125A, DO201, 50ns Min Qty: 3 | 437 |
|
$0.1270 / $0.2070 | Buy Now |
Part Details for FE3G
FE3G CAD Models
FE3G Part Data Attributes:
|
FE3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FE3G
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FE3G
This table gives cross-reference parts and alternative options found for FE3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFD30TE-AT1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | SANYO Electric Co Ltd | FE3G vs DFD30TE-AT1 |
3GH41TPA2 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | Toshiba America Electronic Components | FE3G vs 3GH41TPA2 |
DFD30TE | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | SANYO Electric Co Ltd | FE3G vs DFD30TE |