Part Details for FE3X050-13-7 by Pulse Electronics Corporation
Overview of FE3X050-13-7 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FE3X050-13-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000801491
|
Sager | Common Mode Chokes / Filters CUR COMP NOISE SUPP | 0 |
|
Buy Now |
Part Details for FE3X050-13-7
FE3X050-13-7 CAD Models
FE3X050-13-7 Part Data Attributes
|
FE3X050-13-7
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FE3X050-13-7
Pulse Electronics Corporation
Data Line Filter, 3 Function(s), 500V, 12A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | VDE | |
Attenuation Frequency-Max | 200 MHz | |
Attenuation@Freq-Max | 36.5 dB | |
DC Resistance-Max | 17.5 Ω | |
Filter Type | DATA LINE FILTER | |
Inductance | 5000 µH | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Current | 12 A | |
Rated Voltage | 500 V |