Part Details for FEDK07N6901/KS35A by Baumer Electric Ag
Overview of FEDK07N6901/KS35A by Baumer Electric Ag
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FEDK07N6901/KS35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Through beam sensor – Size 16.2 mm (L) x 8 mm (W) x 10.8 mm (H) - 2 meters – [10 to 30 ] VDC – Rectangular - 100 mA – Flylead M8 connector with 4 pin – Plastic - Light indicator : LED green - Output indicator : LED yellow - NPN RoHS: Compliant |
2 In Stock |
|
$274.2900 / $301.7100 | Buy Now |
DISTI #
53463225
|
Verical | Through Beam Sensor Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 1 |
|
$356.5770 / $392.2230 | Buy Now |
|
Master Electronics | Through beam sensor – Size 16.2 mm (L) x 8 mm (W) x 10.8 mm (H) - 2 meters – [10 to 30 ] VDC – Rectangular - 100 mA – Flylead M8 connector with 4 pin – Plastic - Light indicator : LED green - Output indicator : LED yellow - NPN RoHS: Compliant |
2 In Stock |
|
$274.2900 / $301.7100 | Buy Now |
Part Details for FEDK07N6901/KS35A
FEDK07N6901/KS35A CAD Models
FEDK07N6901/KS35A Part Data Attributes
|
FEDK07N6901/KS35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FEDK07N6901/KS35A
Baumer Electric Ag
Through Beam Photoelectric Sensor, 2.5mm Min, 2.5mm Max, 100mA, Rectangular, Board Mount, THROUGH BEAM SENSOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 8 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 2.5 mm | |
Measurement Range-Min (mm) | 2.5 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |