-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M8994
|
Newark | Ultrafast Rectifier Common Cathode 30A To247Ad, Repetitive Peak Reverse Voltage:400V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.3V, Reverse Recovery Time:50Ns, No. Of Pins:3 Pin Rohs Compliant: Yes |Vishay FEP30GP-E3/45 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$1.2300 | Buy Now |
DISTI #
97W2147
|
Newark | Rectifier, Fast, 30A, 400V, To-247Ad-3, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Rohs Compliant: Yes |Vishay FEP30GP-E3/45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 533 |
|
$2.3900 / $3.2000 | Buy Now |
DISTI #
FEP30GP-E3/45
|
Avnet Americas | Diode Switching 400V 30A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: FEP30GP-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3235 / $1.6814 | Buy Now |
DISTI #
38M8994
|
Avnet Americas | Diode Switching 400V 30A 3-Pin(3+Tab) TO-247AD Tube - Bulk (Alt: 38M8994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 15 Partner Stock |
|
$2.1900 | Buy Now |
DISTI #
625-FEP30GP-E3
|
Mouser Electronics | Rectifiers 30 Amp 400 Volt RoHS: Compliant | 1419 |
|
$1.4500 / $2.3100 | Buy Now |
DISTI #
V36:1790_18763975
|
Arrow Electronics | Diode Switching 400V 30A 3-Pin(3+Tab) TO-247AD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 | Americas - 1136 |
|
$1.2020 / $1.8470 | Buy Now |
DISTI #
V99:2348_18763975
|
Arrow Electronics | Diode Switching 400V 30A 3-Pin(3+Tab) TO-247AD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2144 | Americas - 432 |
|
$1.3160 / $1.4580 | Buy Now |
DISTI #
E02:0323_00196321
|
Arrow Electronics | Diode Switching 400V 30A 3-Pin(3+Tab) TO-247AD Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Date Code: 2409 | Europe - 210 |
|
$1.3514 / $1.4051 | Buy Now |
|
Future Electronics | 30 A 400 V 50 ns Dual Common Cathode Through Hole Ultrafast Rectifier, TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 630Tube |
|
$1.1900 / $1.3500 | Buy Now |
|
Future Electronics | 30 A 400 V 50 ns Dual Common Cathode Through Hole Ultrafast Rectifier, TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.1900 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FEP30GP-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FEP30GP-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for FEP30GP-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP30GP-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF3006PTC0 | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | FEP30GP-E3/45 vs SF3006PTC0 |
FEP30GP-E3/45 | DIODE 15 A, 400 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | FEP30GP-E3/45 vs FEP30GP-E3/45 |
SF3006PTC0G | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | FEP30GP-E3/45 vs SF3006PTC0G |
SF3006PT | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | FEP30GP-E3/45 vs SF3006PT |