Part Details for FEP30GP by Frontier Electronics Co Ltd
Overview of FEP30GP by Frontier Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FEP30GP
FEP30GP CAD Models
FEP30GP Part Data Attributes
|
FEP30GP
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FEP30GP
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FEP30GP
This table gives cross-reference parts and alternative options found for FEP30GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP30GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEP30GP | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN | Vishay Semiconductors | FEP30GP vs FEP30GP |
FEP30GP | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | FEP30GP vs FEP30GP |
UFR3004C | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | FEP30GP vs UFR3004C |
MUR3040PT | 15A, 400V, SILICON, RECTIFIER DIODE, TO-218AC | Motorola Mobility LLC | FEP30GP vs MUR3040PT |
FEP30GP | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AD, | General Instrument Corp | FEP30GP vs FEP30GP |
MUR3040PT | 15A, 400V, SILICON, RECTIFIER DIODE, TO-218AC | Intersil Corporation | FEP30GP vs MUR3040PT |