Part Details for FEP30GP by Vishay Semiconductors
Overview of FEP30GP by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEP30GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 400 Volt, TO-247AD | 4500 |
|
$0.9135 / $2.1750 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 400 Volt, TO-247AD | 8 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 400 Volt, TO-247AD | 32 |
|
$2.1750 / $3.4800 | Buy Now |
Part Details for FEP30GP
FEP30GP CAD Models
FEP30GP Part Data Attributes
|
FEP30GP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FEP30GP
Vishay Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FEP30GP
This table gives cross-reference parts and alternative options found for FEP30GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP30GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEP30GP | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | FEP30GP vs FEP30GP |
UFR3004C | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | FEP30GP vs UFR3004C |
MUR3040PT | 15A, 400V, SILICON, RECTIFIER DIODE, TO-218AC | Motorola Mobility LLC | FEP30GP vs MUR3040PT |
FEP30GP | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AD, | General Instrument Corp | FEP30GP vs FEP30GP |
MUR3040PT | 15A, 400V, SILICON, RECTIFIER DIODE, TO-218AC | Intersil Corporation | FEP30GP vs MUR3040PT |
FEP30GP | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Frontier Electronics Co Ltd | FEP30GP vs FEP30GP |