There are no models available for this part yet.
Overview of FEP30HP-E3/45 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for FEP30HP-E3/45 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76K5049
|
Newark | 30A,500V,50Ns, dual Uf Rect |Vishay FEP30HP-E3/45 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.6900 | Buy Now | |
DISTI #
FEP30HP-E3/45
|
Avnet Americas | 30A,500V,50NS,DUAL UF RECT - Rail/Tube (Alt: FEP30HP-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1608 | Buy Now | |
DISTI #
625-FEP30HP-E3
|
Mouser Electronics | Rectifiers 30 Amp 500 Volt RoHS: Compliant | 597 |
|
$1.2600 / $1.9100 | Buy Now | |
Future Electronics | 30 A 500 V 50 ns Dual Common Cathode Through Hole Ultrafast Rectifier, TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.2400 / $1.3800 | Buy Now | ||
Future Electronics | 30 A 500 V 50 ns Dual Common Cathode Through Hole Ultrafast Rectifier, TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 30 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.2400 / $1.3800 | Buy Now | ||
DISTI #
FEP30HP-E3/45
|
TTI | Rectifiers 30 Amp 500 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$1.3600 / $1.4200 | Buy Now | |
DISTI #
FEP30HP-E3/45
|
EBV Elektronik | (Alt: FEP30HP-E3/45) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for FEP30HP-E3/45 by Vishay Intertechnologies
Part Data Attributes for FEP30HP-E3/45 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JEDEC-95 Code
|
TO-247AD
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
500 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|