There are no models available for this part yet.
Overview of FEPB16JTHM3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FEPB16JTHM3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FEPB16JTHM3/I
|
Avnet Americas | 16A,600V,50NS,DUAL UF RECT,TO263 - Tape and Reel (Alt: FEPB16JTHM3/I) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1224 | Buy Now | |
DISTI #
625-FEPB16JTHM3/I
|
Mouser Electronics | Rectifiers 16A,600V,DUAL UF RECT,TO263 RoHS: Compliant | 0 |
|
$1.2400 / $1.2900 | Order Now | |
DISTI #
FEPB16JTHM3/I
|
TTI | Rectifiers 16A,600V,DUAL UF RECT,TO263 RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.2100 / $1.2700 | Buy Now |
CAD Models for FEPB16JTHM3/I by Vishay Intertechnologies
Part Data Attributes for FEPB16JTHM3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
D2PAK-3/2
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for FEPB16JTHM3/I
This table gives cross-reference parts and alternative options found for FEPB16JTHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEPB16JTHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEPB16JT-M3/I | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | FEPB16JTHM3/I vs FEPB16JT-M3/I |