Part Details for FER1B1819PN by SOURIAU-SUNBANK
Overview of FER1B1819PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FER1B1819PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGFER1B1819PN
|
Interstate Connecting Components | J4506 | 0 |
|
Buy Now |
Part Details for FER1B1819PN
FER1B1819PN CAD Models
FER1B1819PN Part Data Attributes
|
FER1B1819PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
FER1B1819PN
SOURIAU-SUNBANK
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |