Part Details for FERRULE-174 by Amphenol Corporation
Overview of FERRULE-174 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537435001 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Ferrule | |
L17DM53741 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule | |
L17DM53742 | Amphenol Communications Solutions | Dsub, Straight, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule |
Price & Stock for FERRULE-174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FERRULE-174
|
Avnet Americas | Ferrule for RF Connectors Brass - Bulk (Alt: FERRULE-174) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$0.2652 | Buy Now |
DISTI #
523-FERRULE-174
|
Mouser Electronics | RF Connector Accessories BNC/TNC FERRULE RG-174 316 RoHS: Compliant | 1285 |
|
$0.3150 / $0.7600 | Buy Now |