Part Details for FERRULE-223 by Amphenol RF
Overview of FERRULE-223 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537435001 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Ferrule | |
L17DM53741 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule | |
L17DM53742 | Amphenol Communications Solutions | Dsub, Straight, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule |
Price & Stock for FERRULE-223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2459
|
Newark | Crimp Ferrule Rg-223 Cable |Amphenol Rf FERRULE-223 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.3760 | Buy Now |
DISTI #
115-FERRULE-223-ND
|
DigiKey | CRIMP FERRULE RG-223 CABLE Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
AMRFERRULE-223
|
Heilind Electronics | FERRULE | Americas - 0 in Stock |
|
$0.2813 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2458 / $0.4100 | Buy Now |
DISTI #
FERRULE-223
|
TME | FERRULE-223 Min Qty: 1 | 0 |
|
$0.2970 / $0.4260 | RFQ |
DISTI #
AMRFERRULE-223
|
Interstate Connecting Components | FERRULE | 0 |
|
$0.2813 / $0.4000 | Buy Now |