There are no models available for this part yet.
Overview of FERRULE-316DB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537435001 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Ferrule | |
L17DM53741 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule | |
L17DM53742 | Amphenol Communications Solutions | Dsub, Straight, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule |
Price & Stock for FERRULE-316DB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-FERRULE-316DB
|
Mouser Electronics | RF Connector Accessories N/BNC/TNC FERRULE RG-316 DOUBLE BRAID RoHS: Compliant | 200 |
|
$0.2360 / $0.5700 | Buy Now |