Part Details for FERRULE-CVE-12S-A66 by ITT Interconnect Solutions
Overview of FERRULE-CVE-12S-A66 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537435001 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Ferrule | |
L17DM53741 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule | |
L17DM53742 | Amphenol Communications Solutions | Dsub, Straight, Shielded Coax Contact, Socket, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule |
Price & Stock for FERRULE-CVE-12S-A66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P2821
|
Newark | Pv/Cv/Kpd |Itt Cannon FERRULE-CVE-12S-A66 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.1600 / $179.8200 | Buy Now |
DISTI #
FERRULE-CVE-12S-A6
|
Avnet Americas | - Bulk (Alt: FERRULE-CVE-12S-A6) Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$112.4875 / $246.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$168.3200 / $461.0800 | Buy Now | |
|
Master Electronics | 0 |
|
$168.3200 / $461.0800 | Buy Now |