Part Details for FES16CT-E3/45 by Vishay Intertechnologies
Overview of FES16CT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FES16CT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5102
|
Newark | 16A,150V,35Ns, single Uf Rect |Vishay FES16CT-E3/45 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 / $0.9470 | Buy Now |
DISTI #
FES16CT-E3/45
|
Avnet Americas | Diode Switching 150V 16A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: FES16CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6619 / $0.8409 | Buy Now |
DISTI #
625-FES16CT-E3
|
Mouser Electronics | Rectifiers 16 Amp 150 Volt RoHS: Compliant | 960 |
|
$0.5910 / $1.3700 | Buy Now |
|
Future Electronics | Rectifiers 16 Amp 150 Volt RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5550 / $0.6550 | Buy Now |
DISTI #
FES16CT-E3/45
|
TTI | Rectifiers 16 Amp 150 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5750 / $0.5860 | Buy Now |
Part Details for FES16CT-E3/45
FES16CT-E3/45 CAD Models
FES16CT-E3/45 Part Data Attributes
|
FES16CT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FES16CT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FES16CT-E3/45
This table gives cross-reference parts and alternative options found for FES16CT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES16CT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FES16CT-E3/45 | DIODE 16 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | FES16CT-E3/45 vs FES16CT-E3/45 |
FESE16CT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | FES16CT-E3/45 vs FESE16CT-E3/45 |
FESF16CT | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, | General Instrument Corp | FES16CT-E3/45 vs FESF16CT |