Part Details for FES8HT by Taitron Components Inc
Overview of FES8HT by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FES8HT
FES8HT CAD Models
FES8HT Part Data Attributes
|
FES8HT
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
FES8HT
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FES8HT
This table gives cross-reference parts and alternative options found for FES8HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES8HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FES8HT | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, | General Instrument Corp | FES8HT vs FES8HT |
FES8HTHE3/45 | DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | FES8HT vs FES8HTHE3/45 |
FES8HT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | FES8HT vs FES8HT-E3/45 |
FESE8HT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | FES8HT vs FESE8HT-E3/45 |
FESF8HT | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, | General Instrument Corp | FES8HT vs FESF8HT |
FES8HT-E3/45 | DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | FES8HT vs FES8HT-E3/45 |