Part Details for FESC125 (ALTERNATE: A214291) by Mersen Electrical Power
Overview of FESC125 (ALTERNATE: A214291) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FESC125 (ALTERNATE: A214291)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871887
|
RS | Fuse, Class C (HRCII-C), 200kA, 600VAC, 350VDC, 1250A | Mersen FESC125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$341.5800 / $379.5400 | Buy Now |