Part Details for FESF16BT-E3/45 by Vishay Intertechnologies
Overview of FESF16BT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FESF16BT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5089
|
Newark | 16A,100V,35Ns, single Uf Rect |Vishay FESF16BT-E3/45 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.0300 | Buy Now |
DISTI #
FESF16BT-E3/45
|
Avnet Americas | 16A,100V,35NS,SINGLE UF RECT - Rail/Tube (Alt: FESF16BT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7933 | Buy Now |
DISTI #
625-FESF16BT-E3
|
Mouser Electronics | Rectifiers 100 Volt 16 Amp 35ns Single RoHS: Compliant | 0 |
|
$0.9000 / $0.9470 | Order Now |
DISTI #
FESF16BT-E3/45
|
TTI | Rectifiers 100 Volt 16 Amp 35ns Single pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8800 / $0.9400 | Buy Now |
Part Details for FESF16BT-E3/45
FESF16BT-E3/45 CAD Models
FESF16BT-E3/45 Part Data Attributes
|
FESF16BT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FESF16BT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FESF16BT-E3/45
This table gives cross-reference parts and alternative options found for FESF16BT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FESF16BT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FESF16BTHE3_A/P | Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC | Vishay Intertechnologies | FESF16BT-E3/45 vs FESF16BTHE3_A/P |
FESF16BT-E3/45 | DIODE 16 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | FESF16BT-E3/45 vs FESF16BT-E3/45 |