Part Details for FESF16CT-E3/45 by Vishay Intertechnologies
Overview of FESF16CT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FESF16CT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M3386
|
Newark | 16A,150V,35Ns, single Uf Rect |Vishay FESF16CT-E3/45 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.0300 | Buy Now |
DISTI #
FESF16CT-E3/45
|
Avnet Americas | Diode Switching 150V 16A 2-Pin(2+Tab) ITO-220AC Tube - Rail/Tube (Alt: FESF16CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9045 / $1.1490 | Buy Now |
DISTI #
625-FESF16CT-E3
|
Mouser Electronics | Rectifiers 150 Volt 16 Amp 35ns Single RoHS: Compliant | 0 |
|
$0.9100 / $0.9470 | Order Now |
DISTI #
FESF16CT-E3/45
|
TTI | Rectifiers 150 Volt 16 Amp 35ns Single pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8600 / $0.9400 | Buy Now |
DISTI #
FESF16CT-E3/45
|
EBV Elektronik | (Alt: FESF16CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FESF16CT-E3/45
FESF16CT-E3/45 CAD Models
FESF16CT-E3/45 Part Data Attributes
|
FESF16CT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FESF16CT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AC, ITO-220AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |