Part Details for FF-005-P4X8B by Essentra Components
Overview of FF-005-P4X8B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF-005-P4X8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3960-ND
|
DigiKey | FOOT CYLINDRICAL 0.827" DIA BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
400 In Stock |
|
$0.4309 / $0.8900 | Buy Now |
DISTI #
144-FF-005-P4X8B
|
Mouser Electronics | Bumpers / Feet Foot,Rivet Mnt,Blk,.150 in-.189 in Hold, Foot,Rivet Mount,Black RoHS: Compliant | 0 |
|
$0.4310 / $0.7600 | Order Now |
DISTI #
71184497
|
RS | Push Fit Rivet Foot: Compatible Hole Diameter, .83 Base Diameter, .24 Base Heig | Essentra Components FF-005-P4X8B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5530 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 6.1 mm (0.24 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 4.1 mm (0.161 in) - Minimum Panel Thickness - 3.8 mm (0.150 in) RoHS: Compliant | 0 |
|
$0.2725 / $0.8164 | Buy Now |
DISTI #
RICFF-005-P4X8B
|
DB Roberts | FOOT,RIVET MNT,BLK,.150 IN-.18 | 0 |
|
RFQ |
Part Details for FF-005-P4X8B
FF-005-P4X8B CAD Models
FF-005-P4X8B Part Data Attributes:
|
FF-005-P4X8B
Essentra Components
Buy Now
|
Compare Parts:
FF-005-P4X8B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |