There are no models available for this part yet.
Overview of FF-SB14E/R124-S2 by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1247C-361ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MVR1247C-361MLC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1247C-361MLB | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for FF-SB14E/R124-S2 by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000206582
|
Sager | Safety Light Curtains | 0 |
|
Buy Now |