Part Details for FF0116BBCAEA01-WL by NKK Switches
Overview of FF0116BBCAEA01-WL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF0116BBCAEA01-WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4394
|
Newark | E-Stop Switch, Spst, 0.5A, 24Vdc, Panel, Contact Configuration:Spst-Nc, Switch Operation:On-Off, Switch Terminals:Wire Leaded, Contact Current Max:500Ma, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V, Ip Rating:Ip65 Rohs Compliant: Yes |Nkk Switches FF0116BBCAEA01-WL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$48.6300 | Buy Now |
DISTI #
360-FF0116BBCAEA01-WL-ND
|
DigiKey | SW E-STOP TWIST RESET 500MA 24V Min Qty: 1 Lead time: 15 Weeks Container: Box |
37 In Stock |
|
$41.8678 / $60.2300 | Buy Now |
DISTI #
633-FF0116BBCAEA01WL
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON RoHS: Compliant | 663 |
|
$48.4800 / $54.0200 | Buy Now |
DISTI #
72344850
|
RS | E-Stop Switch, FF01 Series, SPST-NC, 30MM Dia., Arrow Legend, 0.5A, 24VDC, Wire | NKK Switches FF0116BBCAEA01-WL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7600 | RFQ |
DISTI #
FF0116BBCAEA01-WL
|
TTI | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$41.8700 / $50.2700 | Buy Now |
DISTI #
3768798
|
element14 Asia-Pacific | E-STOP SWITCH, SPST, 0.5A, 24VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$51.3556 / $57.2222 | Buy Now |
DISTI #
3768798
|
Farnell | E-STOP SWITCH, SPST, 0.5A, 24VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 17 |
|
$51.1080 | Buy Now |
Part Details for FF0116BBCAEA01-WL
FF0116BBCAEA01-WL CAD Models
FF0116BBCAEA01-WL Part Data Attributes:
|
FF0116BBCAEA01-WL
NKK Switches
Buy Now
|
Compare Parts:
FF0116BBCAEA01-WL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |