Part Details for FF0116BBCAEA01 by NKK Switches
Overview of FF0116BBCAEA01 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF0116BBCAEA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8781
|
Newark | E-Stop Switch, Spst-Nc, 0.5A, 24Vdc, Contact Configuration:Spst-Nc, Switch Operation:On-Off, Switch Terminals:Solder Lug, Contact Current Max:500Ma, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V, Product Range:Ff01 Series Rohs Compliant: Yes |Nkk Switches FF0116BBCAEA01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$45.7100 / $48.6800 | Buy Now |
DISTI #
360-FF0116BBCAEA01-ND
|
DigiKey | SW E-STOP TWIST RESET 500MA 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
397 In Stock |
|
$30.6393 / $45.9100 | Buy Now |
DISTI #
633-FF0116BBCAEA01
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON RoHS: Compliant | 54 |
|
$46.7200 / $52.0500 | Buy Now |
DISTI #
72006659
|
RS | E-Stop Switch, FF01 Series, SPST-NC,30MM Dia. Actuator, Arrows,0.5A,24VDC, Solder | NKK Switches FF0116BBCAEA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9500 / $46.8100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.5200 | Buy Now |
DISTI #
FF0116BBCAEA01
|
TTI | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$33.3100 / $45.9100 | Buy Now |
|
Powell Electronics | EMERGENCY STOP SWITCH Min Qty: 1 | 339 |
|
$28.5900 / $42.2900 | Buy Now |
DISTI #
3500288
|
element14 Asia-Pacific | E-STOP SWITCH, SPST-NC, 0.5A, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$35.2222 / $49.2148 | Buy Now |
DISTI #
3500288
|
Farnell | E-STOP SWITCH, SPST-NC, 0.5A, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Each | 1 |
|
$48.0337 / $51.1582 | Buy Now |