Part Details for FF0360SA1 by Japan Aviation Electronics Industry Limited
Overview of FF0360SA1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF0360SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2084-ND
|
DigiKey | CONN FPC BOTTOM 60POS 0.5MM R/A Min Qty: 1 Lead time: 15 Weeks Container: Strip |
72 In Stock |
|
$5.4656 / $9.1800 | Buy Now |
Part Details for FF0360SA1
FF0360SA1 CAD Models
FF0360SA1 Part Data Attributes
|
FF0360SA1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FF0360SA1
Japan Aviation Electronics Industry Limited
Card Edge Connector, 60 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |