FF0396SA1
Description: Card Edge Connector, 96 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Overview of FF0396SA1 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FF0396SA1 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # FF0396SA1-ND
DigiKey CONN FPC BOTTOM 96POS 0.5MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Bulk 80
In Stock
  • 1 $17.6000
  • 10 $15.2570
  • 25 $14.4608
  • 50 $14.2512
  • 100 $12.5745
  • 250 $11.7362
  • 500 $11.4847
$11.4847 / $17.6000 Buy Now

CAD Models for FF0396SA1 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FF0396SA1 by Japan Aviation Electronics Industry Limited

FF0396SA1
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
96
Want to compare parts?
  1. FF0396SA1
    Japan Aviation Electronics Industry Limited
    Card Edge Connector, 96 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
    VS

Related Parts for FF0396SA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FF0396SA1 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FF0396SA1 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of FF0396SA1 would you like to use for your alert(s)?
  • Please alert me when FF0396SA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FF0396SA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FF0396SA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FF0396SA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FF0396SA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FF0396SA1 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: