There are no models available for this part yet.
Overview of FF0841SA1-R3000 by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
SIT5356AI-FNA33IR-30.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for FF0841SA1-R3000 by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-FF0841SA1-R3000
|
Mouser Electronics | FFC & FPC Connectors 41P 0.2MM FPC RoHS: Compliant | 0 |
|
$3.7100 | Order Now | |
DISTI #
JAEFF0841SA1-R3000
|
Heilind Electronics | FF0841SA1-R3000 | Americas - 0 in Stock |
|
$4.2831 | Buy Now |
CAD Models for FF0841SA1-R3000 by JAE Electronics
Related Parts for FF0841SA1-R3000
-
FF0841SA1Headers and Edge Type Connectors
-
GRM035R60J475ME15DFixed Capacitors
-
75783-0140Telecom and Datacom Connectors
-
NCP1207ADR2GSwitching Regulator or Controllers
-
USBLC6-2SC6Transient Suppressors
-
HSMN-A100-S4YJ1Visible LEDs
-
635L3I3125M0000XO
-
749020111APulse/Datacom Transformers
-
HMC794LP3ERF/Microwave Amplifiers