Part Details for FF0841SA1-R3000 by Japan Aviation Electronics Industry Limited
Overview of FF0841SA1-R3000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
SIT5356AI-FNA33IR-30.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for FF0841SA1-R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF0841SA1-R3000-ND
|
DigiKey | CONN FPC BOTTOM 41POS 0.2MM R/A Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7398 | Buy Now |
Part Details for FF0841SA1-R3000
FF0841SA1-R3000 CAD Models
FF0841SA1-R3000 Part Data Attributes
|
FF0841SA1-R3000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FF0841SA1-R3000
Japan Aviation Electronics Industry Limited
Card Edge Connector, 41 Contact(s), 1 Row(s), Right Angle, 0.008 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.039 inch | |
Body Depth | 0.112 inch | |
Body Length | 0.404 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BEIGE | |
Mating Contact Pitch | 0.008 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.6162 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 |