There are no models available for this part yet.
Overview of FF12-31A-R11BL-3H by Fujikura America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FF12-31A-R11BL-3H by Fujikura America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0.3mm pitch ultra-low profile 31 pin back-lock connector RoHS: Compliant |
192 In Stock |
|
$0.4810 / $1.5700 | Buy Now | ||
Master Electronics | 0.3mm pitch ultra-low profile 31 pin back-lock connector RoHS: Compliant |
192 In Stock |
|
$0.4810 / $1.5700 | Buy Now |