Part Details for FF150R17KE4HOSA1 by Infineon Technologies AG
Overview of FF150R17KE4HOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF150R17KE4HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF150R17KE4HOSA1-ND
|
DigiKey | MODULE IGBT 1700V AG-62MM-1 Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$100.7645 / $118.3600 | Buy Now |
DISTI #
FF150R17KE4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 150A 20V Screw Mount Tray - Trays (Alt: FF150R17KE4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$122.7290 | Buy Now |
|
Future Electronics | IGBT, 1700V, 150A, AG-62MMHB-411 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$146.5100 / $149.4800 | Buy Now |
|
Rochester Electronics | MEDIUM POWER 62MM RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$98.1500 / $115.4700 | Buy Now |
DISTI #
FF150R17KE4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 150A 20V Screw Mount Tray - Trays (Alt: FF150R17KE4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$122.7290 | Buy Now |
DISTI #
FF150R17KE4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 150A 20V Screw Mount Tray - Trays (Alt: FF150R17KE4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$122.7290 | Buy Now |
DISTI #
SP000713524
|
EBV Elektronik | Transistor IGBT Module N-CH 1700V 150A 20V Screw Mount Tray (Alt: SP000713524) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2377247
|
Farnell | IGBT MODULE, DUAL NPN, 1.95V, 150A RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$125.1797 | Buy Now |
Part Details for FF150R17KE4HOSA1
FF150R17KE4HOSA1 CAD Models
FF150R17KE4HOSA1 Part Data Attributes
|
FF150R17KE4HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF150R17KE4HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 250A I(C), 1700V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 250 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 930 ns | |
Turn-on Time-Nom (ton) | 355 ns |
Alternate Parts for FF150R17KE4HOSA1
This table gives cross-reference parts and alternative options found for FF150R17KE4HOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF150R17KE4HOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM150GB170DLCHOSA1 | Insulated Gate Bipolar Transistor, 300A I(C), 1700V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF150R17KE4HOSA1 vs BSM150GB170DLCHOSA1 |