There are no models available for this part yet.
Overview of FFA.00.250.CTAC22 by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for FFA.00.250.CTAC22 by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FFA.00.250.CTAC22-ND
|
DigiKey | CONN NIMCAMA PLG STR 50OHM SOLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
111 In Stock |
|
$14.4136 / $20.0500 | Buy Now | |
DISTI #
736-FFA00250CTAC22
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET RoHS: Compliant | 64 |
|
$14.3400 / $19.9400 | Buy Now | |
DISTI #
LEMFFA.00.250.CTAC22
|
Heilind Electronics | Americas - 104 in Stock |
|
$15.1833 / $22.8298 | Buy Now | ||
DISTI #
LEMFFA.00.250.CTAC22
|
Interstate Connecting Components | 34 |
|
$15.1833 / $22.8298 | Buy Now | ||
DISTI #
000000000002414755
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET Min Qty: 1 | 0 |
|
$12.9600 / $16.8900 | Buy Now |
CAD Models for FFA.00.250.CTAC22 by LEMO connectors
Part Data Attributes for FFA.00.250.CTAC22 by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLE:RG.178B/U; BELDEN 83265; RG.196A/U
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
1.5 GHz
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
VSWR
|
1.25
|
Related Parts for FFA.00.250.CTAC22
-
EPL.00.250.NTNOther RF Connectors
-
3-641437-6Headers and Edge Type Connectors
-
CRCW120612K0FKEAFixed Resistors
-
STPS20H100CG-TRRectifier Diodes
-
LTC3622EMSE#PBFSwitching Regulator or Controllers
-
09452451590Telecom and Datacom Connectors
-
09455950031Assembly Items
-
CPC5001GSTROther Analog ICs
-
DCM4623TD2K53E0M00Power Supply Modules