Part Details for FFA.0A.275.NTAK62 by LEMO connectors
Overview of FFA.0A.275.NTAK62 by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFA.0A.275.NTAK62
FFA.0A.275.NTAK62 CAD Models
FFA.0A.275.NTAK62 Part Data Attributes
|
FFA.0A.275.NTAK62
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.0A.275.NTAK62
LEMO connectors
RF Connector, Male, Cable Mount, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE:RG 59/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3.4 GHz | |
Panel Mount | NO | |
VSWR | 1.2 |