Part Details for FFA.0S.304.CLAC37 by LEMO connectors
Overview of FFA.0S.304.CLAC37 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFA.0S.304.CLAC37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFA.0S.304.CLAC37-ND
|
DigiKey | CONN CIRC PLUG 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$24.6714 / $33.3200 | Buy Now |
DISTI #
736-FFA0S304CLAC37
|
Mouser Electronics | Circular Push Pull Connectors FFA STRT SOLDER PLUG RoHS: Compliant | 115 |
|
$23.4500 / $31.6600 | Buy Now |
|
Quest Components | 32 |
|
$127.6496 / $159.5620 | Buy Now | |
DISTI #
000000000002396576
|
Sager | Circular Push Pull Connectors FFA STRT SOLDER PLUG Min Qty: 1 | 0 |
|
$21.0300 / $31.8400 | Buy Now |
Part Details for FFA.0S.304.CLAC37
FFA.0S.304.CLAC37 CAD Models
FFA.0S.304.CLAC37 Part Data Attributes:
|
FFA.0S.304.CLAC37
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.0S.304.CLAC37
LEMO connectors
Circular Connector, 4 Contact(s), Brass, Hermaphroditic, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 0S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |