Part Details for FFA.1S.275.CTAC52 by LEMO connectors
Overview of FFA.1S.275.CTAC52 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for FFA.1S.275.CTAC52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1248-ND
|
DigiKey | CONN COAX PLUG STR 75 OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$26.5809 / $35.8900 | Buy Now |
DISTI #
3937-FFA.1S.275.CTAC52-ND
|
DigiKey | CONN COAX PLUG STR 75 OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-FFA1S275CTAC52
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET RoHS: Compliant | 14 |
|
$26.3100 / $35.5300 | Buy Now |
DISTI #
000000000002605641
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET Min Qty: 1 | 0 |
|
$23.6500 / $34.3000 | Buy Now |
Part Details for FFA.1S.275.CTAC52
FFA.1S.275.CTAC52 CAD Models
FFA.1S.275.CTAC52 Part Data Attributes
|
FFA.1S.275.CTAC52
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.1S.275.CTAC52
LEMO connectors
RF Connector, Male, Cable Mount, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2.2 GHz | |
Panel Mount | NO | |
VSWR | 1.19 |