Part Details for FFA.1S.747.CN by LEMO connectors
Overview of FFA.1S.747.CN by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFA.1S.747.CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FFA1S747CN
|
Mouser Electronics | Circular Push Pull Connectors 3.8mm to 4.2mm COLLET 1S SERIES RoHS: Compliant | 50 |
|
$2.8000 / $5.2000 | Buy Now |
DISTI #
000000000002396744
|
Sager | Circular Push Pull Connectors 3.8mm to 4.2mm COLLET 1S SERIES Min Qty: 1 | 0 |
|
$2.2600 / $3.9200 | Buy Now |