Part Details for FFA.2C.314.CLAC80Z by LEMO connectors
Overview of FFA.2C.314.CLAC80Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FFA.2C.314.CLAC80Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFA.2C.314.CLAC80Z-ND
|
DigiKey | CONN CIRC PLUG 14P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7100 | Buy Now |
DISTI #
736-FFA2C314CLAC80Z
|
Mouser Electronics | Circular Push Pull Connectors PLUG 14CTS CCOL RoHS: Compliant | 0 |
|
$53.2200 / $66.0500 | Order Now |
DISTI #
000000000002605907
|
Sager | Circular Push Pull Connectors PLUG 14CTS CCOL Min Qty: 1 | 0 |
|
$45.8500 / $69.3800 | Buy Now |
Part Details for FFA.2C.314.CLAC80Z
FFA.2C.314.CLAC80Z CAD Models
FFA.2C.314.CLAC80Z Part Data Attributes:
|
FFA.2C.314.CLAC80Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.2C.314.CLAC80Z
LEMO connectors
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |