Part Details for FFA.3Y.430.CTAC72 by LEMO connectors
Overview of FFA.3Y.430.CTAC72 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for FFA.3Y.430.CTAC72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFA.3Y.430.CTAC72-ND
|
DigiKey | CONN PLUG MALE 1P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-FFA3Y430CTAC72
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET | 0 |
|
$166.1100 / $171.8500 | Order Now |
Part Details for FFA.3Y.430.CTAC72
FFA.3Y.430.CTAC72 CAD Models
FFA.3Y.430.CTAC72 Part Data Attributes:
|
FFA.3Y.430.CTAC72
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.3Y.430.CTAC72
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |