Part Details for FFA60UP30DNTU by Fairchild Semiconductor Corporation
Overview of FFA60UP30DNTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFA60UP30DNTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FFA60UP30DNTU - Rectifier Diode, 1 Phase, 2 Element, 30A, 300V RoHS: Compliant Status: Active Min Qty: 1 | 470 |
|
$1.5800 / $1.8600 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 300V 30A TO3PN | 2400 |
|
RFQ |
Part Details for FFA60UP30DNTU
FFA60UP30DNTU CAD Models
FFA60UP30DNTU Part Data Attributes:
|
FFA60UP30DNTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FFA60UP30DNTU
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, ROHS COMPLIANT, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3PN | |
Package Description | ROHS COMPLIANT, TO-3P, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |