Part Details for FFAF15U120DNTU by Fairchild Semiconductor Corporation
Overview of FFAF15U120DNTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for FFAF15U120DNTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, 1 Phase, 2 Element, 15A, 1200V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 360 |
|
$1.9900 / $2.3400 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 1200V 15AF TO3PF / Diode Switching 1.2KV 15A 3-Pin(3+Tab) TO-3PF Tube | 10600 |
|
RFQ |
Part Details for FFAF15U120DNTU
FFAF15U120DNTU CAD Models
FFAF15U120DNTU Part Data Attributes:
|
FFAF15U120DNTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FFAF15U120DNTU
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, 1200V V(RRM), Silicon, TO-3PF, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3PF | |
Package Description | TO-3PF, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FFAF15U120DNTU
This table gives cross-reference parts and alternative options found for FFAF15U120DNTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFAF15U120DNTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFAF15U120DN | Rectifier Diode, 1 Phase, 2 Element, 15A, 1200V V(RRM), Silicon, TO-3PF, 3 PIN | Fairchild Semiconductor Corporation | FFAF15U120DNTU vs FFAF15U120DN |