Part Details for FFB.0S.403.CLAC44 by LEMO connectors
Overview of FFB.0S.403.CLAC44 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB.0S.403.CLAC44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006402900
|
Sager | Circular Push Pull Connectors LSP HV(3kV) CHR 4.4mm C | 0 |
|
Buy Now | |
DISTI #
3818019
|
element14 Asia-Pacific | PLUG, S0, 3KV, SLD, 4MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.2958 / $26.0860 | Buy Now |
DISTI #
3818019
|
Farnell | PLUG, S0, 3KV, SLD, 4MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$23.6781 / $32.0350 | Buy Now |
Part Details for FFB.0S.403.CLAC44
FFB.0S.403.CLAC44 CAD Models
FFB.0S.403.CLAC44 Part Data Attributes:
|
FFB.0S.403.CLAC44
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFB.0S.403.CLAC44
LEMO connectors
Circular Connector, 1 Contact(s), Brass, Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |