Part Details for FFB16C0205K by Kyocera AVX Components
Overview of FFB16C0205K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB16C0205K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23900 |
|
RFQ | ||
|
ComSIT USA | METALLIZED FILM CAPACITOR Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount RoHS: Compliant | Europe - 290 |
|
RFQ |
Part Details for FFB16C0205K
FFB16C0205K CAD Models
FFB16C0205K Part Data Attributes:
|
FFB16C0205K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFB16C0205K
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 900 V, 2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 150, STANDARD: IEC 61071-1; IEC 61071-2 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22.4 mm | |
Length | 31.1 mm | |
Manufacturer Series | FFB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 150 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Series | FFB | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |