Part Details for FFB20UP20STM by onsemi
Overview of FFB20UP20STM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FFB20UP20STM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K1424
|
Newark | Rectifier Diode, Single, 200 V, 20 A, 1.15 V, 45 Ns, 200 A Rohs Compliant: Yes |Onsemi FFB20UP20STM Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y1419
|
Newark | Rectifier, Fast, 20A, 200V, To-263Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:45Ns, Forward Surge Current:200A, No. Of Pins:3 Pinrohs Compliant: Yes |Onsemi FFB20UP20STM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
SMC-FFB20UP20STM
|
Sensible Micro Corporation | Onsemi RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 10 |
|
$0.6094 / $0.6558 | RFQ |
DISTI #
2454162RL
|
element14 Asia-Pacific | RECTIFIER, FAST, 20A, 200V, TO-263AB RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.5999 | Buy Now |
DISTI #
2454162
|
element14 Asia-Pacific | RECTIFIER, FAST, 20A, 200V, TO-263AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5999 / $2.4585 | Buy Now |
DISTI #
2454162
|
Farnell | RECTIFIER, FAST, 20A, 200V, TO-263AB RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4280 / $2.8687 | Buy Now |
DISTI #
2454162RL
|
Farnell | RECTIFIER, FAST, 20A, 200V, TO-263AB RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.4280 / $1.8324 | Buy Now |
Part Details for FFB20UP20STM
FFB20UP20STM CAD Models
FFB20UP20STM Part Data Attributes
|
FFB20UP20STM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFB20UP20STM
onsemi
20A, 200V, Ultrafast Diode, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |