Part Details for FFB26L0185K-- by Kyocera AVX Components
Overview of FFB26L0185K-- by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB26L0185K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5369-ND
|
DigiKey | CAP FILM 1.8UF 10% 1.1KVDC RAD Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
10 In Stock |
|
$4.0711 / $7.1800 | Buy Now |
DISTI #
581-FFB26L0185K
|
Mouser Electronics | Film Capacitors 1100V 1.80uF 10% RoHS: Compliant | 64 |
|
$5.4700 / $7.0400 | Buy Now |
DISTI #
70225839
|
RS | Capacitor, PolyproMetallized, Cap1.8uF, Tol10%, Vol-Rtg1100VDC, Radial, 2Lead | AVX FFB26L0185K- RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 / $3.7500 | RFQ |
DISTI #
FFB26L0185K--
|
Avnet Abacus | Power Film Capacitor, 1.8 uF, 1.1 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: FFB26L0185K--) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFB26L0185K--
FFB26L0185K-- CAD Models
FFB26L0185K-- Part Data Attributes
|
FFB26L0185K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFB26L0185K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25.7 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14.9 mm |