Part Details for FFB36A0625K-- by Kyocera AVX Components
Overview of FFB36A0625K-- by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB36A0625K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5366-ND
|
DigiKey | CAP FILM 6.2UF 10% 720VDC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
144 In Stock |
|
$5.5156 / $9.7300 | Buy Now |
DISTI #
581-FFB36A0625K
|
Mouser Electronics | Film Capacitors 720V 6.20uF 10% RoHS: Compliant | 184 |
|
$5.4000 / $9.5300 | Buy Now |
|
Future Electronics | Film Capacitors 720volts 6.20uF 10% RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 65 Container: Bulk | 0Bulk |
|
$6.7700 / $6.8800 | Buy Now |
|
Bristol Electronics | 707 |
|
RFQ | ||
DISTI #
FFB36A0625K--
|
Avnet Abacus | Power Film Capacitor, 6.2 uF, 720 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: FFB36A0625K--) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
FFB36A0625K--
|
Avnet Asia | Power Film Capacitor, 6.2 uF, 720 V, ± 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: FFB36A0625K--) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for FFB36A0625K--
FFB36A0625K-- CAD Models
FFB36A0625K-- Part Data Attributes:
|
FFB36A0625K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFB36A0625K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 720V, 10% +Tol, 10% -Tol, 6.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 6.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29.8 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 720 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17.3 mm |