Part Details for FFB56J0136KJC by Kyocera AVX Components
Overview of FFB56J0136KJC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB56J0136KJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFB56J0136KJC-ND
|
DigiKey | CAP FILM 13UF 10% 525VDC RADIAL Min Qty: 96 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3082 | Buy Now |
DISTI #
FFB56J0136KJC
|
Avnet Americas | Power Film Capacitor, 13 uF, 525 V, ± 10%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: FFB56J0136KJC) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$19.2000 | Buy Now |
|
Quest Components | 7 |
|
$20.8000 | Buy Now | |
DISTI #
FFB56J0136KJC
|
TTI | Film Capacitors 525V 13uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 48 Container: Bulk | Americas - 0 |
|
$10.3100 | Buy Now |
DISTI #
FFB56J0136KJC
|
Avnet Abacus | Power Film Capacitor, 13 uF, 525 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: FFB56J0136KJC) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFB56J0136KJC
FFB56J0136KJC CAD Models
FFB56J0136KJC Part Data Attributes
|
FFB56J0136KJC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFB56J0136KJC
Kyocera AVX Components
Film Capacitor, Polypropylene, 525V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 13 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 105 V | |
Rated (DC) Voltage (URdc) | 525 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 22 mm |