Part Details for FFC-1.0-4-100-B-4-8 by XUNPU
Overview of FFC-1.0-4-100-B-4-8 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for FFC-1.0-4-100-B-4-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4P 1mm Reverse 100mm P1mm FFC Cable (Flexible Flat Cable) ROHS | 90 |
|
$0.0403 / $0.0722 | Buy Now |