Part Details for FFC-1.0-4-200-B-4-8 by XUNPU
Overview of FFC-1.0-4-200-B-4-8 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
AD9520-0BCPZ | Analog Devices | Clock IC with 2.8GHz on-chip V |
Price & Stock for FFC-1.0-4-200-B-4-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 4P 1mm Reverse 200mm P1mm FFC Cable (Flexible Flat Cable) ROHS | 470 |
|
$0.0475 / $0.0850 | Buy Now |