There are no models available for this part yet.
Overview of FFC.00.250.CTAD42 by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
59453-121110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. |
Price & Stock for FFC.00.250.CTAD42 by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-FFC.00.250.CTAD42-ND
|
DigiKey | CONN NIMCAMA PLG STR 50OHM SOLDR Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
FFC.00.250.CTAD42-ND
|
DigiKey | CONN NIMCAMA PLG STR 50OHM SOLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2200 | Buy Now | |
DISTI #
736-FFC00250CTAD42
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG | 0 |
|
$18.4900 / $24.9700 | Order Now | |
DISTI #
000000000002607180
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG Min Qty: 1 | 0 |
|
$16.6200 / $24.1100 | Buy Now |
CAD Models for FFC.00.250.CTAD42 by LEMO connectors
Part Data Attributes for FFC.00.250.CTAD42 by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP50
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|