Part Details for FFC.00.650.CLAC31 by LEMO connectors
Overview of FFC.00.650.CLAC31 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC.00.650.CLAC31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFC.00.650.CLAC31-ND
|
DigiKey | CONN NIMCAMAC PLUG STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$19.5316 / $27.1700 | Buy Now |
DISTI #
736-FFC00650CLAC31
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG RoHS: Compliant | 0 |
|
$19.9200 / $26.9000 | Order Now |
DISTI #
FFC.00.650.CLAC31
|
TME | Connector: TRIAX, 00, plug, male, soldering, for cable, 4A, straight Min Qty: 1 | 0 |
|
$29.1400 / $32.4000 | RFQ |
Part Details for FFC.00.650.CLAC31
FFC.00.650.CLAC31 CAD Models
FFC.00.650.CLAC31 Part Data Attributes
|
FFC.00.650.CLAC31
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFC.00.650.CLAC31
LEMO connectors
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | ERN.00.650.CLL | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |