Part Details for FFC.00.650.CLAC35 by LEMO connectors
Overview of FFC.00.650.CLAC35 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
59453-121110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. |
Price & Stock for FFC.00.650.CLAC35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FFC.00.650.CLAC35-ND
|
DigiKey | CONN NIMCAMAC PLUG STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
FFC.00.650.CLAC35-ND
|
DigiKey | CONN NIMCAMAC PLUG STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2729 / $35.1200 | Buy Now |
DISTI #
736-FFC00650CLAC35
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG RoHS: Compliant | 0 |
|
$19.5000 / $30.6100 | Order Now |
DISTI #
000000000002607198
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG Min Qty: 1 | 0 |
|
$17.9000 / $25.9600 | Buy Now |
Part Details for FFC.00.650.CLAC35
FFC.00.650.CLAC35 CAD Models
FFC.00.650.CLAC35 Part Data Attributes
|
FFC.00.650.CLAC35
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFC.00.650.CLAC35
LEMO connectors
CONN NIMCAMAC PLUG STR 50 OHM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |