FFC1-06-HL-TR
Toby Electronics
Description: FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking,

Overview of FFC1-06-HL-TR by Toby Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FFC1-06-HL-TR by Toby Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FFC1-06-HL-TR by Toby Electronics

FFC1-06-HL-TR
Toby Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOBY ELECTRONICS LTD
Reach Compliance Code
compliant
Body Breadth
0.098 inch
Body Depth
0.272 inch
Body Length
0.52 inch
Connector Type
FFC/FPC CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
100VAC V
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. FFC1-06-HL-TR
    Toby Electronics
    FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking,
    VS

Alternate Parts for FFC1-06-HL-TR

This table gives cross-reference parts and alternative options found for FFC1-06-HL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFC1-06-HL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FFC1-06-HU-TR FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Toby Electronics FFC1-06-HL-TR vs FFC1-06-HU-TR
DS1020-04-06BVT1 FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Ningbo connfly electronic CO LTD FFC1-06-HL-TR vs DS1020-04-06BVT1
51281-0698 FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Molex FFC1-06-HL-TR vs 51281-0698

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFC1-06-HL-TR by Toby Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFC1-06-HL-TR by Toby Electronics

Select Manufacturer
Which Manufacturer of FFC1-06-HL-TR would you like to use for your alert(s)?
  • Please alert me when FFC1-06-HL-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFC1-06-HL-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFC1-06-HL-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFC1-06-HL-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFC1-06-HL-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFC1-06-HL-TR by Toby Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: